TE Connectivity 7-1625876-1 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5.1R |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1625876-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.