Molded SMD chip resistor featuring 1.27k Ohm resistance with 1% tolerance. This thin-film component operates within a -55°C to 155°C temperature range and has a maximum power dissipation of 63mW at 1/16W. The 0603 case code offers dimensions of 0.061 inches (length) by 0.031 inches (width) by 0.022 inches (height). It is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 7-1879336-2 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 800um |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.27kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879336-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.