The 7-1879514-0 is a 562R 1% CRGH series chip resistor from TE Connectivity, packaged in a 1206 case. It has a maximum power dissipation of 500mW and is available in quantities of 20,000 units per reel. The resistor is RoHS compliant and has a width of 0.061inch and a length of 0.122inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 562R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |