TE Connectivity 7-1879536-5 technical specifications.
| Package/Case | 2010 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 301kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879536-5 to view detailed technical specifications.
No datasheet is available for this part.