The H4, Holsworthy resistor is a fixed, through-hole device with a resistance of 34.8kR and a tolerance of 0.5%. It features an axial package with a diameter of 3.7mm and a length of 0.394inch. The resistor is rated for a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 155°C. It is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
TE Connectivity 7-1879634-2 technical specifications.
| Package/Case | Axial |
| Diameter | 3.7mm |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 34.8kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879634-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.