
TE Connectivity 7-1879746-1 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 75V |
| Resistance | 31.6kR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879746-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.