
The Power Triple Lock wire housing is a 3-position, crimp-termination connector suitable for power applications. It features a black housing and is compliant with UL and ELV standards. The housing is made from halogen-free materials and has a flammability rating of UL94 V-0. The connector is designed for free-hanging mounting and is available in carton packaging.
TE Connectivity 7-1971773-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1971773-3 to view detailed technical specifications.
No datasheet is available for this part.
