
259-position vertical plug connector with press-fit termination and PCB mounting. Features copper alloy contacts with gold plating, rated for 1.5A and 250V operating voltage. Designed for through-hole mounting with a 28mm stack height and 100 Ohm impedance. Compliant with ELV and RoHS standards, offering a wide operating temperature range of -67°C to 185°C. Housing is black with UL94 V-0 flammability rating.
TE Connectivity 7-2057360-8 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| Contact Shape | Round |
| Contact Style | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 27.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Mated Stacking Heights | 28mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 259 |
| Number of Pairs | 80 |
| Number of Positions | 259 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 60um |
| Plating | Gold |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRADA |
| Stack Height | 28mm |
| Stackable | Yes |
| Tail Length | 0.057inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2057360-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
