
Surface mount thick film power resistor with 7.5kR resistance and 1% tolerance. Features a 2W maximum power dissipation and a 250V operating supply voltage. Designed for automotive applications with AEC-Q200 qualification. Housed in a 2512 (6432 metric) case with dimensions of 0.248" L x 0.126" W x 0.026" H (3.2mm depth). Operates across a temperature range of -55°C to 155°C.
TE Connectivity 7-2176070-0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 7.5kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3521, CGS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2176070-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
