TE Connectivity 7-435469-6 technical specifications.
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-435469-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.