SPDT Rotary & Slide Actuator DIP Switch featuring PC pins for through-hole mounting with a 2.54mm terminal pitch. This switch offers a 0.1A current rating at 24VDC, with a contact current rating of 1.5A and a maximum DC rated voltage of 50V. It boasts a mechanical and electrical life of 7000 cycles, a straight orientation, and a 2-position configuration. Constructed with glass, PET, and polyester body materials, gold-plated copper alloy contacts, and a UL94 V-0 flammability rating, it operates within a temperature range of -55°C to 105°C.
TE Connectivity 7-435470-1 technical specifications.
| Actuator Length | 4.32mm |
| Actuator Type | Toggle |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Housing Color | Black |
| Length | 0.28inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-435470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.