SPST toggle switch featuring a round, chrome-plated brass lever with a 17.5mm actuator length. Rated for 20A at 250VAC and 30VDC, this non-illuminated, panel-mount switch offers quick connect termination and a mechanical life of 40,000 cycles. Constructed with brass contacts plated in silver, it provides an electrical life of 20,000 cycles and is sealable with IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -20°C to 70°C, this RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity 7-6437630-3 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AW |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6437630-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.