SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 17.5mm actuator length. Rated for 20A at 250VAC and 30VDC, with silver-plated brass contacts offering 20,000 electrical and 40,000 mechanical life cycles. Panel mountable with threaded body and quick connect terminations, this non-illuminated switch is sealable and IP67 rated for waterproof and dust-tight operation. Operating temperature range is -20°C to 70°C.
TE Connectivity 7-6437630-5 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AW |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6437630-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.