SPDT toggle switch with a standard round, chrome-plated brass lever (17.5mm length). Features quick connect termination and panel mount with threads. Rated for 20A at 250VAC and 30VDC, with electrical and mechanical lives of 20,000 and 40,000 cycles respectively. Offers IP67, waterproof, and dust-tight sealing, operating between -20°C and 70°C. RoHS and ELV compliant.
TE Connectivity 7-6437630-6 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AW |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6437630-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.