TE Connectivity 7-6609089-7 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Series | WG |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6609089-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.