TE Connectivity 7012AFGZL technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -30 |
| Termination Type | SCREW |
| Manufacturer Series | 7000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 7012AFGZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.