
DPDT time delay relay with a 125VDC coil and 15A contact rating. Features a 1-300 second adjustable ON-delay time and panel mount termination. Operates across a -30°C to 75°C temperature range, with contact ratings of 15A and 30VDC. Approvals include UL, CSA, and CE.
TE Connectivity 7012PK technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Height | 71.9mm |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage | 125V |
| Nominal Input Voltage (DC) | 125V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
