
DPDT Time Delay Relay with 10A contact current rating and 240V AC voltage rating. Features a 110V AC coil voltage and 120V AC nominal input voltage. Panel mount design with screw termination. Operating temperature range from -30°C to 75°C. Approvals include UL, CSA, and CE.
TE Connectivity 7022AB technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
