
Programmable and fixed time delay relay featuring DPDT contacts with a 10A contact current rating. Operates with a 110V AC coil voltage and a nominal input voltage of 120V AC, supporting up to 240V AC maximum voltage rating. Panel mount design with screw termination, dimensions of 114.8mm length, 82.6mm depth, and 82.5mm width. Approvals include UL, CSA, and CE, with an operating temperature range of -30°C to 75°C.
TE Connectivity 7022AC technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
