TE Connectivity 7022SB technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (DC) | 250V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Power Consumption | 8W |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Weight | 4oz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.