TE Connectivity 7024ADT technical specifications.
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Brackets |
| Package Quantity | 6 |
| Relay Type | Relay |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7024ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.