TE Connectivity 7024E1664-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Wire/Cable Diameter | 3.12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7024E1664-9 to view detailed technical specifications.
No datasheet is available for this part.