TE Connectivity 7032BBB technical specifications.
| Actuating System | AC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7032BBB to view detailed technical specifications.
No datasheet is available for this part.