Backshell 180° 21 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum
TE Connectivity 70H1-21-16-1-ZN technical specifications.
| Angular Function | 180° |
| Shell Size | 21 |
| Body Plating | Zinc Cobalt Over Electroless Nickel |
| Body Material | Aluminum |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 70H1-21-16-1-ZN to view detailed technical specifications.
No datasheet is available for this part.