TE Connectivity 7120A-0050 technical specifications.
| Acceleration | ±50g |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Device Sensitivity Range | 100mV/g |
| Min Operating Supply Voltage | 18V |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 7120A-0050 to view detailed technical specifications.
No datasheet is available for this part.