
TE Connectivity 721X technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Mount | Stud |
| Relay Type | Relay |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 721X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.