
TE Connectivity 7320K2 technical specifications.
| Actuator Length | 17.3mm |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7320K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.