TE Connectivity 7320K50 technical specifications.
| Actuator Length | 19.25mm |
| Actuator Material | Copper Alloy |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 8A |
| Contact Material | Copper Alloy |
| Current Rating | 16A |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Bushing, Panel |
| Number of Poles | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Alcoswitch |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7320K50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.