Electro Tap Assembly Terminal, designed for discrete wire termination. Features brass body with tin plating and brass, copper, and tin contact materials, also tin plated. Insulated with yellow nylon, it supports insulated wire and accommodates wire gauges from 10 to 11 AWG. This terminal has a 16.2mm diameter, 49.76mm length, and two wire entries, supplied in a 100-piece bag. RoHS compliant.
TE Connectivity 735411 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass, Copper, Tin |
| Contact Plating | Tin |
| Diameter | 16.2mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.197inch |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Length | 49.76mm |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.