
DPST toggle switch featuring a 20A contact current rating and 250V AC voltage rating. This non-illuminated or illuminated switch offers a straight, standard round copper alloy actuator with a 12.7mm length. Designed for panel or bushing mounting with screw termination, it operates within a 0°C to 55°C temperature range and is RoHS compliant. Approvals include UL and CSA.
TE Connectivity 7402K5 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Copper Alloy |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 20A |
| Contact Material | Copper Alloy |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Alcoswitch |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7402K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
