
High-density D-Subminiature connector with 25 positions and 2 rows, featuring a right-angle, through-hole mount for PCB applications. This female connector utilizes gold-plated bronze signal contacts with a 3.18mm post length, rated for 6A current and 125V voltage. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 105°C. Includes mating connector lock and PCB mount retention.
TE Connectivity 745392-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.75mm |
| Plating | Nylon, Polyester |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 745392-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
