
10-position, 2-row shrouded header with a 2.54mm pitch, designed for wire-to-board signal applications. Features male bronze contacts with tin-lead plating, rated for 1A and 250V operating supply voltage. This right-angle, through-hole connector has a black housing, a maximum operating temperature of 105°C, and is UL approved with a UL94 V-0 flammability rating. It accommodates wire gauges from 26AWG to 28AWG and is supplied in a tube package.
TE Connectivity 746610-1 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Cable Pitch | 1.27mm |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 7.06mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.253inch |
| Housing Color | Black |
| Insulation Diameter | 1.07mm |
| Lead Free | Contains Lead |
| Length | 17.27mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Tail Length | 3.96mm |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Width | 0.278inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 746610-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.