D-Sub Standard Connectors 9P PCMT R/A
TE Connectivity 747848-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Plating | Tin |
| RoHS Compliant | No |
| Series | HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747848-4 to view detailed technical specifications.
No datasheet is available for this part.