TE Connectivity 759132-000 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 400mA |
| Lead/Base Style | Standard |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 560mW |
| RoHS Compliant | Yes |
| Trip Current | 800mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 759132-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.