TE Connectivity 75BCF10 technical specifications.
| Capacitance | 6.7uF |
| Current Rating | 75A |
| Depth | 80mm |
| Height | 135mm |
| Inductance | 1.08mH |
| Length | 270mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Panel, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 50,60 Hz |
| RoHS Compliant | Yes |
| Series | BCF |
| Termination | Screw |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 75BCF10 to view detailed technical specifications.
No datasheet is available for this part.