
Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin and lead plating, it supports insulated wire with a diameter up to 0.11 inches. Designed for wire gauges between 18 and 22 AWG, this component measures 5.59mm in length, 3.94mm in height, and 3.94mm in depth. Packaged on tape and reel, it is not RoHS compliant and contains lead.
TE Connectivity 770565-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 3.94mm |
| ELV | Non-Compliant |
| Height | 3.94mm |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.11inch |
| Lead Free | Contains Lead |
| Length | 5.59mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | Mini Amp-In |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770565-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.