TE Connectivity 786767-2 technical specifications.
| Height | 13mm |
| Length | 14mm |
| Number of Poles | 9 |
| RoHS Compliant | No |
| Width | 12.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 786767-2 to view detailed technical specifications.
No datasheet is available for this part.