TE Connectivity 796369-8 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyamide |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796369-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.