Three-phase EMI/RFI power line filter designed for robust noise suppression. Features a 7A current rating and 480V AC voltage rating, with UL and VDE approvals. Includes 3.3µF capacitance and 2.44mH inductance for effective filtering at 60Hz. Chassis mountable with terminal block termination, operating between -10°C and 50°C. RoHS compliant.
TE Connectivity 7BCF10 technical specifications.
| Approvals | UL, VDE |
| Capacitance | 3.3uF |
| Current | 7A |
| Current Rating | 7A |
| Depth | 40mm |
| ELV | Compliant |
| Frequency | 60Hz |
| Height | 70mm |
| Inductance | 2.44mH |
| Leakage Current | 30mA |
| Length | 190mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Panel, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 60 Hz |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BCF |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7BCF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.