3PDT signal relay with a 10A contact current rating and silver contact material. Features a 240VAC coil voltage, 1.2W coil power, and 11mA coil current. Operates within a -40°C to 60°C temperature range, with 15ms operate time and 10ms release time. Socketable, plug-in mounting with plug termination. RoHS and REACH SVHC compliant.
TE Connectivity 8-1393091-9 technical specifications.
| Coil Current | 11mA |
| Coil Power | 1.2W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 35.5mm |
| Height | 69mm |
| Length | 35.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 400V |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393091-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.