
General purpose electromechanical relay featuring a 3PDT contact configuration and a 10A contact current rating. Coil operates on 6V AC with 460mA coil current and 2.8W coil power. Contact voltage rating is 240V AC, with a maximum AC voltage rating of 120V and DC voltage rating of 28V. Mounts via socket with solder termination. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity 8-1393117-1 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 460mA |
| Coil Power | 2.8W |
| Coil Resistance | 4R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.7mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 240V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.