This 4-pole contactor relay is designed for AC applications and features a non-latching coil with a resistance of 450 ohms. The relay has a maximum current rating of 40 amps and a maximum voltage rating of 600V AC. It operates within a temperature range of -55°C to 65°C and is compliant with UL94 V-0 flammability rating. The relay is mounted on a panel and has a silver-cadmium contact material.
TE Connectivity 8-1393132-2 technical specifications.
| Actuating System | AC |
| Coil Resistance | 450R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 4 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393132-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.