
This general purpose power relay has a maximum current rating of 30A and a maximum voltage rating of 440V AC. It operates at a coil voltage of 24V DC and has a coil resistance of 345R. The relay is designed for chassis mount with flanges and is compliant with RoHS regulations. It has a maximum operating temperature of 50°C and a minimum operating temperature of -45°C.
TE Connectivity 8-1393148-3 technical specifications.
| Coil Current | 70.8mA |
| Coil Power | 1.7W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393148-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.