
TE Connectivity 8-1393163-0 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| ELV | Compliant |
| Material | Metal |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | MT, SCHRACK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393163-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.