
PCB mount signal relay featuring a 24VDC coil voltage and 8A contact current rating. This non-latching, general-purpose relay offers a 1 maker contact type with silver contacts, rated for 250VAC. With a 9ms operate time and 5ms release time, it operates within a -40°C to 70°C temperature range and is RoHS compliant.
TE Connectivity 8-1393224-2 technical specifications.
| Coil Current | 10.2mA |
| Coil Power | 245mW |
| Coil Resistance | 2.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 7.994566g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393224-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.