
TE Connectivity 8-1393224-8 technical specifications.
| Coil Current | 19.14mA |
| Coil Power | 300mW |
| Coil Resistance | 627R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393224-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.