General purpose electromechanical relay featuring SPDT configuration and through-hole mounting. Coil operates at 24VDC with 500mW power consumption and 21.8mA current. Contact rating supports up to 12A, with a maximum current rating of 20A. Operating temperature range spans -40°C to 70°C. RoHS compliant with PC pin termination.
TE Connectivity 8-1393230-2 technical specifications.
| Application(s) | POWER |
| Coil Current | 21.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393230-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.