This SPDT relay features a 1-form-C contact arrangement and a non-latching relay construction. The coil operates at 36VDC with a current of 18.05mA and a resistance of 1.994K. The relay can switch up to 400VAC and 16A. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is -40 to 85 degrees Celsius.
TE Connectivity 8-1393239-9 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 36V |
| Coil Current | 18.05mA |
| Coil Resistance | 1.994KOhm |
| Maximum Pick-Up Voltage | 25.2VDC |
| Minimum Dropout Voltage | 19.8VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 8-1393239-9 to view detailed technical specifications.
No datasheet is available for this part.