DPDT Signal Relay with a 2A contact current rating and 220V DC contact voltage rating. Features gold-plated contacts and a surface mount (SMD/SMT) package for PCB termination. Operates with a 4.5V DC coil voltage, 31.1mA coil current, and 720mW coil power, offering a 145 Ohm coil resistance. This latching, dual-coil relay has a 4ms operate and release time, with a maximum operating temperature of 85°C.
TE Connectivity 8-1393788-4 technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 31.1mA |
| Coil Power | 720mW |
| Coil Resistance | 145R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.409inch |
| Length | 0.571inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393788-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.