
DPDT electromechanical signal relay featuring a 2A maximum current rating and 150V DC contact voltage rating. This relay offers a 400mA contact current rating with gold-plated bifurcated ruthenium contacts. It operates with a 20V DC coil voltage, 36.3mA coil current, and 550 Ohm coil resistance, consuming 748mW of coil power. With a 7.5ms operate time and 3ms release time, it is designed for socket mounting and PCB termination.
TE Connectivity 8-1393806-1 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 36.3mA |
| Coil Power | 748mW |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Type | Bifurcated contacts |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 800mW |
| Ratings | IP30 |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393806-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
